North OP-TEMA Safety Glasses, Anti-Scratch, Grey, Black Polycarbonate Lens, Nylon
- RS Stock No.:
- 409-3107
- Mfr. Part No.:
- 1000017
- Brand:
- North
Subtotal (1 unit)*
£7.34
(exc. VAT)
£8.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.34 |
*price indicative
- RS Stock No.:
- 409-3107
- Mfr. Part No.:
- 1000017
- Brand:
- North
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Scratch | |
| Frame Style | Spectacle | |
| Standards/Approvals | ISO 9001 / 2000 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | FT | |
| Series | OP-TEMA | |
| Frame Material | Nylon | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand North | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Scratch | ||
Frame Style Spectacle | ||
Standards/Approvals ISO 9001 / 2000 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking FT | ||
Series OP-TEMA | ||
Frame Material Nylon | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Op-tema one-piece glasses
One-piece glasses, with adjustable arm length and angle.
Integrated side protection.
Polycarbonate anti-scratch lens.
Two lens versions: clear or grey tint.
Frame available in blue or black.
Weight: 30 g.
Standards
EN 166, EN 170
Related links
- North OP-TEMA Safety Glasses Clear Nylon
- North OP-TEMA Safety Glasses Clear Nylon
- North Millennia 2G Safety Glasses Anti-Fog Coating Blue Nylon
- Bolle Safety BL130N Safety Glasses Clear Nylon
- Bolle Safety BL130N Safety Glasses Smoked Nylon
- Delta Plus PACAY Safety Glasses Anti-Scratch Black Polycarbonate Lens, Nylon
- Moldex 1410 Safety Glasses Anti-Scratch Clear Nylon
- Bolle Safety VIPER Safety Glasses Clear Black Polycarbonate Lens Polycarbonate
