Bolle SLAM Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 255-4096
- Mfr. Part No.:
- SLAPSF
- Brand:
- Bolle
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-4096
- Mfr. Part No.:
- SLAPSF
- Brand:
- Bolle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Safety Spectacles | |
| Anti-Mist Coating | Yes | |
| Attachment Type | Ear Piece | |
| Scratch Resistant | Yes | |
| EN166 Eye Protection | F, T | |
| EN166 Frame Marking | Crown EN 166 FT CE | |
| Series | SLAM | |
| Lens Material | Polycarbonate | |
| EN166 Lens Marking | 5-3.1 Crown 1 FT CE | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Ear Piece | ||
Scratch Resistant Yes | ||
EN166 Eye Protection F, T | ||
EN166 Frame Marking Crown EN 166 FT CE | ||
Series SLAM | ||
Lens Material Polycarbonate | ||
EN166 Lens Marking 5-3.1 Crown 1 FT CE | ||
RoHS Status: Not Applicable
The Bolle SLAM safety glasses are stylish and easy to wear and provides protection at all times while offering unbeatable comfort. It filters UVA and UVB and is suitable for outdoor use. These glasses are also equipped with our exclusive Platinum coating for long lasting protection against fog and scratch.
Ultra wrap around fit
All round field of vision
Wide range of lens shades for multiple applications
Frame type is rimless
Weight is 24 g
Supplied with an adjustable cord
All round field of vision
Wide range of lens shades for multiple applications
Frame type is rimless
Weight is 24 g
Supplied with an adjustable cord
