Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-4872
- Mfr. Part No.:
- GG500PI
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Clear | |
| UV Protection | No | |
| Style Type | Goggles-Insert | |
| Anti-Mist Coating | No | |
| Attachment Type | Headband | |
| Scratch Resistant | No | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN207/208 Laser Safe | No | |
| Series | Solus | |
| EN166 Lens Marking | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
UV Protection No | ||
Style Type Goggles-Insert | ||
Anti-Mist Coating No | ||
Attachment Type Headband | ||
Scratch Resistant No | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
Series Solus | ||
EN166 Lens Marking CE | ||
RoHS Status: Not Applicable
3M Goggle Gear Prescription Insert
3M™ Goggle Gear™ GG500PI-EU transparent plastic prescription Insert can be easily placed in the 3M™ Goggle Gear™ GG501SGAF-EU.
Features and Benefits
• For polycarbonate prescription lenses up to + and - 6 dioptre
• This lens is helpful for anyone who needs corrective vision to go along with eye protection
• Insert available for 3M™ Goggle Gear, 500-Series Splash Goggles
• Easy to use
• This lens is helpful for anyone who needs corrective vision to go along with eye protection
• Insert available for 3M™ Goggle Gear, 500-Series Splash Goggles
• Easy to use
Applications
Designed to be inserted in Goggle Gear safety goggles, this accessory can hold polycarbonate lenses so that corrected vision can be maintained with the full, uncompromised protection of the goggle.
What are the potential eye hazards at work?
• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
Why choose 3M?
3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.
