- RS Stock No.:
- 195-1557
- Mfr. Part No.:
- 9192745
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 195-1557
- Mfr. Part No.:
- 9192745
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
With its modern, fashionable looks, the uvex pheos is a good-looking accessory at work. The heart of the glasses is the duo-spherical lens that does not just offer a wide field of vision, but is also particularly scratch-resistant on the outside and features an anti-fog interior thanks to the high-quality uvex supravision coating technology. Due to an additional frame and headband, the uvex pheos can be expanded into a set, depending on the field of use.
Specifications
Attribute | Value |
---|---|
Lens Colour | Grey |
UV Protection | No |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Attachment Type | Headband |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | 5-2.5 W 1 FTKN CE |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Lens Material | PC |
Series | PHEOS Guard S |
EN166 Lens Marking | 1 |
Frame Material | Plastic |
Related links
- Uvex PHEOS CX2 Anti-Mist Safety Glasses Vented
- Uvex PHEOS S Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Uvex PHEOS Anti-Mist Safety Glasses Vented
- Uvex PHEOS Guard S Anti-Mist UV Safety Glasses Vented
- Uvex PHEOS Guard S Anti-Mist Safety Glasses Vented
- Uvex PHEOS Guard Anti-Mist Safety Glasses Vented
- Uvex PHEOS Guard Anti-Mist UV Safety Glasses Vented
- Uvex PHEOS S Anti-Mist UV Safety Glasses, Amber Polycarbonate Lens