uvex I-VO UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 185-3510
- Mfr. Part No.:
- 9160065
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3510
- Mfr. Part No.:
- 9160065
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Scratch Resistant | Yes | |
| Series | I-VO | |
| Lens Material | Polycarbonate (PC) | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Scratch Resistant Yes | ||
Series I-VO | ||
Lens Material Polycarbonate (PC) | ||
RoHS Status: Not Applicable
The uvex i-vo doesn't compromise when it comes to wearer comfort and looks: It is uncompromisingly safe, uncompromisingly comfortable and uncompromising in design. This is guaranteed thanks to our duo component technology: The glasses are injection-moulded from two materials, so they are hard and sturdy where they need to be, and soft in the sensitive areas of the nose, forehead and ears. And what's more, the side arms feature multi-level length and inclination adjustment. This ensures optimal wearer comfort that lasts.
Fashionable safety spectacles with adjustable side arms
Frame colours: blue, orange
Clear PC
Reliable UV 400 protection
Reliable protection provided by its perfect fit: multi-level side arm inclination and different side arm lengths allow the wearer to adjust the spectacles to suit their own face
Extremely scratch-resistant and chemical-resistant on both sides (uvex supravision sapphire)
Soft, uvex quattroflex arms and soft components at the nose and forehead for a comfortable, pressure-free fit
The shape of the lenses guarantees unrestricted peripheral vision
Intelligent combination of protection and comfort through the use of hard and soft components
Frame colours: blue, orange
Clear PC
Reliable UV 400 protection
Reliable protection provided by its perfect fit: multi-level side arm inclination and different side arm lengths allow the wearer to adjust the spectacles to suit their own face
Extremely scratch-resistant and chemical-resistant on both sides (uvex supravision sapphire)
Soft, uvex quattroflex arms and soft components at the nose and forehead for a comfortable, pressure-free fit
The shape of the lenses guarantees unrestricted peripheral vision
Intelligent combination of protection and comfort through the use of hard and soft components
