Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9465
- Mfr. Part No.:
- 7150102
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Bronze | |
| Style Type | Spectacles | |
| Series | Tora | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Bronze | ||
Style Type Spectacles | ||
Series Tora | ||
RoHS Status: Not Applicable
3M Tora Safety Spectacles
3m™ tora™ spectacles offer a contemporary smart look with the additional benefit of an adjustable neck cord for convenience. The wraparound lens design offers excellent peripheral vision and lateral side protection. Extremely lightweight spectacles with a clear lens.
Features and Benefits
• Optical Class 1 for high optical clarity and prolonged wear
• Anti-Scratch & Anti-Fog coating for increased durability and improved vision
• F rated impact protection
• Extremely lightweight at only 22g
• Adjustable neck cord for convenience
• Anti-Scratch & Anti-Fog coating for increased durability and improved vision
• F rated impact protection
• Extremely lightweight at only 22g
• Adjustable neck cord for convenience
Applications
Eye protection is an essential addition to PPE requirements in many workplaces. Where ever there is a risk of particles at speed damaging the eye, eye protection such as safety glasses and goggled should be worn. In order to comply with health and safety requirements in your place of work, appropriate eye protection should be employed.
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
