Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9464
- Mfr. Part No.:
- 7150203
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Red | |
| UV Protection | No | |
| Style Type | Spectacles | |
| Anti-Mist Coating | No | |
| Scratch Resistant | No | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | F | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | F, T | |
| EN166 Lens Marking | 1 | |
| Frame Material | Nylon | |
| Lens Material | PC | |
| Series | Fuel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Red | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating No | ||
Scratch Resistant No | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
EN166 Lens Marking 1 | ||
Frame Material Nylon | ||
Lens Material PC | ||
Series Fuel | ||
RoHS Status: Not Applicable
3M Fuel Safety Glasses, Red Lens, Optical Class 1 Rating - Fuel Series - 7150203
Keep your eyes safe from contaminants in work areas using these safety glasses from 3M. Their polycarbonate lenses are impact-resistant for durability in demanding environments. Air vents are built into the frame to encourage ventilation and help minimise fogging. Styrene copolymer temple tips and a thermoplastic elastomer nose bridge prevent pressure and ensure a comfortable fit. As these glasses have a red mirror lens and are UV stable, they reduce glare and balance out contrast, so you can safely use them outdoors in bright sunlight.
• F-rated for impact protection to withstand flying particles
• Rigid nylon frame protects against bending and enhances longevity
• Anti-scratch coating to maintain clear vision, even in demanding conditions
• Wide operating temperature range between -5°C and +55°C for safe use in challenging settings
• Rigid nylon frame protects against bending and enhances longevity
• Anti-scratch coating to maintain clear vision, even in demanding conditions
• Wide operating temperature range between -5°C and +55°C for safe use in challenging settings
Applications
• Chemical plants
• General assembly
• Pharmaceutical industry
• General assembly
• Pharmaceutical industry
The Red mirrored lenses are capable of filtering UV radiation and reflecting sunlight coupled with good colour recognition. Coated lenses are designed for a wide range of applications, including chiselling, drilling, milling, machining, riveting, sanding and sawing. The lenses have achieved the K marking to indicate resistance to surface damage by fine particles. These glasses also have superior eye coverage and a soft, universal-fit nose bridge for extra comfort and shock absorption. Safety glasses are essential eyewear protective equipment for keeping safe in certain hazardous environments.
How clear are these red safety glasses?
• Safety spectacles designed to be worn at work, at home or during outdoor recreational activities
• Ventilation system on nose bridge and temples to prevent fogging
• F rated impact protection
• Anti-Scratch coating for increased durability and improved vision
• Mirror lens to reduce solar glare
These glasses have an optical quality class 1 rating in accordance with EN166 (European Standard) for PPE (personal protective equipment). This means they deliver the highest vision quality over long periods of wear without damaging your eyesight.
Applications
• Safety goggles and safety glasses offer great eye protection and safety in the following areas:
• Chemical Construction
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
FAQ's
What are the potential eye hazards at work?
• Airborne particles or small pieces of metal, glass or wood
• Sparks from tools and power equipment
• Flying Objects
• Radiation or UV light
• Chemicals and corrosive substances
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
