3M Fuel UV Safety Glasses, Blue Polycarbonate Lens, Vented
- RS Stock No.:
- 184-9463
- Mfr. Part No.:
- 7150202
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9463
- Mfr. Part No.:
- 7150202
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Blue | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| EN166 Eye Protection | F | |
| Lens Material | Polycarbonate (PC) | |
| Series | Fuel | |
| Frame Material | Nylon | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Blue | ||
UV Protection Yes | ||
Style Type Spectacles | ||
EN166 Eye Protection F | ||
Lens Material Polycarbonate (PC) | ||
Series Fuel | ||
Frame Material Nylon | ||
Vented Yes | ||
RoHS Status: Not Applicable
3M™ Fuel™ Safety Spectacles, Anti-Scratch / Anti-Fog, Blue Mirror Lens, 71502-00002M
Introducing 3M™Fuel™, these premium safety glasses have a high-performance frame with blue mirrored polycarbonate lenses. The frame is made from nylon and is highly robust and protects against bending and high impacts. The frame of the Fuel™ ensures trouble-free working with a ventilation system that reduces fogging of the lenses.
The Blue mirrored lenses are capable of filtering UV radiation and reflecting sunlight coupled with good colour recognition. Coated lenses are designed for a wide range of applications, including chiselling, drilling, milling, machining, riveting, sanding and sawing. The lenses have achieved the K marking to indicate resistance to surface damage by fine particles. These glasses also have superior eye coverage and a soft, universal-fit nose bridge for extra comfort and shock absorption. Safety glasses are essential eyewear protective equipment for keeping safe in certain hazardous environments.
Features and Benefits
• Safety spectacles designed to be worn at work, at home or during outdoor recreational activities
• Ventilation system on nose bridge and temples to prevent fogging
• F rated impact protection
• Anti-Scratch coating for increased durability and improved vision
• Mirror lens to reduce solar glare
Applications
• Safety goggles and safety glasses offer great eye protection and safety in the following areas:
• Chemical Construction
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
FAQ's
What are the potential eye hazards at work?
• Airborne particles or small pieces of metal, glass or wood
• Sparks from tools and power equipment
• Flying Objects
• Radiation or UV light
• Chemicals and corrosive substances
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
