Alpha Solway UV Safety Glasses, Clear Polycarbonate Lens, Vented
- RS Stock No.:
- 181-2399
- Mfr. Part No.:
- BM12 Clear
- Brand:
- Alpha Solway
Subtotal (1 unit)*
£2.64
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.64 |
*price indicative
- RS Stock No.:
- 181-2399
- Mfr. Part No.:
- BM12 Clear
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Scratch Resistant | Yes | |
| EN166 Frame Marking | F | |
| Lens Material | Polycarbonate (PC) | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Scratch Resistant Yes | ||
EN166 Frame Marking F | ||
Lens Material Polycarbonate (PC) | ||
Vented Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Lightweight wrap-around style safety spectacle.
Soft comfort nose pads
3 point lens tilt adjustment
Thin, flexible nylon temples provide
non-pressure fitting
Ventilated temple tips
Weight: 23g
Polycarbonate lens
3 point lens tilt adjustment
Thin, flexible nylon temples provide
non-pressure fitting
Ventilated temple tips
Weight: 23g
Polycarbonate lens
