Alpha Solway UV Safety Glasses, Clear Polycarbonate Lens, Vented
- RS Stock No.:
- 181-2396
- Mfr. Part No.:
- BM04 Clear
- Brand:
- Alpha Solway
Subtotal (1 unit)*
£2.80
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.80 |
*price indicative
- RS Stock No.:
- 181-2396
- Mfr. Part No.:
- BM04 Clear
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Scratch Resistant | Yes | |
| Lens Material | Polycarbonate (PC) | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Scratch Resistant Yes | ||
Lens Material Polycarbonate (PC) | ||
Vented Yes | ||
RoHS Status: Not Applicable
Lightweight wrap-around style safety spectacle.
Integral lateral protection
3-position length adjustment
Soft comfort ventilated nose pads
Soft temple ends
Interchangeable lens functionality
Weight: 22g
Polycarbonate lens
3-position length adjustment
Soft comfort ventilated nose pads
Soft temple ends
Interchangeable lens functionality
Weight: 22g
Polycarbonate lens
