Bolle Safety Safety Glasses, Surface Damage By Fine Particles, Impact Resistant, Electric Arc Resistant, Arc Flash, Hot

Subtotal (1 unit)*

£269.14

(exc. VAT)

£322.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.14

*price indicative

RS Stock No.:
176-4859
Mfr. Part No.:
RXPACK Single
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Silver, White, Blue, Black, Grey, Yellow

Resistance Features

Surface Damage By Fine Particles, Impact Resistant, Electric Arc Resistant, Arc Flash, Hot Solid Projections, Dust Resistant, Scratch Resistant, UV Protection, Molten Metal, Anti-Mist Coating, Liquid Splash, Anti-Fog, Thermal, Gas Resistant

Standards/Approvals

EN167, EN171, EN397, EN1731, EN352-3, EN168, EN175, EN207, EN50365, EN208, EN379, EN170, EN166, EN172

Frame Style

Spectacle

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Frame Material

Acetate, Polypropylene, Polycarbonate, Galvanised Carbon Steel, Aluminium, Stainless Steel

EN 166 Lens Marking

Yes

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy