RS PRO UV Safety Glasses, Grey Polycarbonate Lens
- RS Stock No.:
- 171-6810
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.27
(exc. VAT)
£11.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £9.27 |
*price indicative
- RS Stock No.:
- 171-6810
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lens Colour | Grey | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Attachment Type | Ear Piece | |
| Scratch Resistant | Yes | |
| EN166 Eye Protection | F | |
| EN166 Frame Marking | T | |
| Frame Material | Metal | |
| EN166 Lens Marking | 1, FT | |
| Lens Material | Polycarbonate (PC) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lens Colour Grey | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Attachment Type Ear Piece | ||
Scratch Resistant Yes | ||
EN166 Eye Protection F | ||
EN166 Frame Marking T | ||
Frame Material Metal | ||
EN166 Lens Marking 1, FT | ||
Lens Material Polycarbonate (PC) | ||
RoHS Status: Not Applicable
RS Pro Safety Spectacles constructed with a metal frame and modern look and is suitable for a wide range of industries. It provides protection against high speed particles at extreme temperatures and is ultraviolet radiation resistance tested.
Anti-scratch coating for added durability
Soft arms tips for ultra comfort
Soft nose bridge for a secure and comfortable fit
Light and robust
Retail bag which aids presentation for retail sales
Individually packed for vending machines
Soft arms tips for ultra comfort
Soft nose bridge for a secure and comfortable fit
Light and robust
Retail bag which aids presentation for retail sales
Individually packed for vending machines
