uvex I-VO Anti-Mist Safety Glasses, Grey PC Lens
- RS Stock No.:
- 130-2346
- Mfr. Part No.:
- 9160041
- Brand:
- uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-2346
- Mfr. Part No.:
- 9160041
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Grey | |
| UV Protection | No | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| Laser Wavelength | 0.0 nm | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | F, T | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | F, T | |
| Series | I-VO | |
| Lens Material | PC | |
| EN166 Lens Marking | 1 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Grey | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Laser Wavelength 0.0 nm | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Series I-VO | ||
Lens Material PC | ||
EN166 Lens Marking 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Bolle HUSTLER Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety HUSTLER Anti-Mist Safety Glasses, Smoke PC Lens
- uvex I-VO Safety Glasses Resistance to High Speed Particles Orange
- RS PRO Anti-Mist Safety Glasses, Black/Grey Polycarbonate Lens
- uvex SuperFIt Safety Glasses Anti-Mist Plastic
- uvex PHEOS CX2 Safety Glasses Anti-Mist White Plastic
- uvex i-Works Anti-Mist UV Safety Glasses, Silver Polycarbonate Lens
- uvex i-Works Safety Glasses Scratch Resistant Plastic
