Global Laser 1990 Safety Glasses, Orange, Black

Subtotal (1 unit)*

£220.00

(exc. VAT)

£264.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.00

*price indicative

RS Stock No.:
845-476
Mfr. Part No.:
1990-40-000
Brand:
Global Laser
Find similar products by selecting one or more attributes.
Select all

Brand

Global Laser

Product Type

Safety Glasses

Lens Colour

Orange

Frame Colour

Black

Bifocal Lens

No

Standards/Approvals

EN207

Frame Style

adjustable

EN 207/208 Laser Safe

Yes

Series

1990

The Global Laser safety glasses provide essential protection for users exposed to laser beams, specifically designed to enhance safety during laser operations.

Features adjustable temples and a comfort-touch frame for optimal fit

Includes side-shields for an enhanced field of vision

Made from materials that withstand environmental testing up to +65 to 160°F

CE and EN207 certified for assured compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy