Avit AV Safety Glasses, Impact Resistant, Clear, Clear Polycarbonate Lens
- RS Stock No.:
- 794-684
- Mfr. Part No.:
- AV13021
- Brand:
- Avit
Subtotal (1 unit)*
£9.40
(exc. VAT)
£11.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.40 |
*price indicative
- RS Stock No.:
- 794-684
- Mfr. Part No.:
- AV13021
- Brand:
- Avit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Resistance Features | Impact Resistant | |
| Frame Style | Frameless | |
| Standards/Approvals | EN166:1F | |
| EN 166 Frame Marking | EN 166 F | |
| EN 166 Lens Marking | 1 | |
| Series | AV | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Resistance Features Impact Resistant | ||
Frame Style Frameless | ||
Standards/Approvals EN166:1F | ||
EN 166 Frame Marking EN 166 F | ||
EN 166 Lens Marking 1 | ||
Series AV | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Avit Wraparound safety glasses offer reliable protection and clarity, designed for both comfort and performance in various environments.
Frameless sports style design ensures distortion-free Vision
Cushioned temple pads enhance comfort and provide a secure grip
Polycarbonate lens protects against low energy impact
Complies with Norm: EN166:1F for safety standards
Related links
- Avit AV Safety Glasses Tinted, Grey Polycarbonate Lens
- Avit AV Safety Glasses Clear Polycarbonate Lens
- SINGER SAFETY EVAM Safety Glasses Clear Polycarbonate
- Avit AV13020 Safety Spectacles Clear Polycarbonate
- Active Gear V680 Safety Glasses Scratch Resistant, Clear Polycarbonate Lens
- RS PRO Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- Univet 5X2 Safety Glasses Chemical Resistant Clear Polycarbonate Lens, Lexxy
- Active Gear V630 Safety Glasses Scratch Resistant, Clear Polycarbonate Lens
