Riley Navigator Safety Glasses, Moisture Resistant, Mirror, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 671-138
- Mfr. Part No.:
- RLY00527
- Brand:
- Riley
Subtotal (1 box of 50 pairs)*
£1,186.48
(exc. VAT)
£1,423.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,186.48 | £23.73 |
*price indicative
- RS Stock No.:
- 671-138
- Mfr. Part No.:
- RLY00527
- Brand:
- Riley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Lens Colour | Mirror | |
| Frame Colour | Black | |
| Resistance Features | Moisture Resistant | |
| Frame Style | 4 base sunglass | |
| Standards/Approvals | AS/NZS 1337.1, UK Regulation 2016/425, EN 166, Z87+, Regulation (EU) 2016/425 | |
| EN 166 Frame Marking | EN 166 F | |
| Frame Material | Polycarbonate | |
| Series | Navigator | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Lens Colour Mirror | ||
Frame Colour Black | ||
Resistance Features Moisture Resistant | ||
Frame Style 4 base sunglass | ||
Standards/Approvals AS/NZS 1337.1, UK Regulation 2016/425, EN 166, Z87+, Regulation (EU) 2016/425 | ||
EN 166 Frame Marking EN 166 F | ||
Frame Material Polycarbonate | ||
Series Navigator | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Safety Glasses offers a stylish solution to safety eyewear protection. The unique 4-base curve design combines classic contemporary sunglass styling with full safety features, allowing workers to experience retail design with protection in the workplace. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.
Conforms to EN 166
Iconic fashion design
4 base curve lens
Dual injected temples with soft tips
Anti-fog/anti-scratch lens coatings
Non-safety fashion option also available
Related links
- Riley Navigator Safety Glasses Black Polycarbonate Lens, Polycarbonate
- Riley Navigator Safety Glasses Clear Polycarbonate
- Riley Navigator Safety Glasses Polarised Polycarbonate
- Riley Navigator Safety Glasses Grey Polycarbonate
- Riley CYPHER Safety Glasses Black Polycarbonate Lens, Polycarbonate
- Riley Fresna Safety Glasses Grey Polycarbonate
- Riley CYPHER Safety Glasses Clear Black Polycarbonate Lens, Polycarbonate
- Riley Vuetix Safety Glasses Clear Polycarbonate
