SAM 82-S Safety Glasses, Impact Resistant, Green, Black Polycarbonate Lens, Plastic
- RS Stock No.:
- 666-800
- Mfr. Part No.:
- 82-S-22
- Brand:
- SAM
Subtotal (1 unit)*
£7.08
(exc. VAT)
£8.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.08 |
*price indicative
- RS Stock No.:
- 666-800
- Mfr. Part No.:
- 82-S-22
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Lens Colour | Green | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Impact Resistant | |
| Frame Style | Wrap Around | |
| Bifocal Lens | No | |
| Standards/Approvals | ISO 9001 | |
| EN 207/208 Laser Safe | Yes | |
| EN 166 Frame Marking | EN 166 F | |
| Better World Product | No | |
| Series | 82-S | |
| Lens Material | Polycarbonate | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Lens Colour Green | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Impact Resistant | ||
Frame Style Wrap Around | ||
Bifocal Lens No | ||
Standards/Approvals ISO 9001 | ||
EN 207/208 Laser Safe Yes | ||
EN 166 Frame Marking EN 166 F | ||
Better World Product No | ||
Series 82-S | ||
Lens Material Polycarbonate | ||
Frame Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Ventilated goggle mask is expertly designed to protect your eyes in various environments. With a light weight of just 70g, this mask combines comfort and safety, featuring a supple plastic frame and a clear screen for unobstructed visibility. Its innovative design includes four filtering vents, ensuring ample airflow while effectively shielding against potential hazards. Ideal for workshops or industrial settings, this goggle mask adheres to stringent safety standards, making it a reliable choice for those who Value both protection and performance.
Lightweight design at 70g for comfortable wear over extended periods
Durable supple plastic frame that provides flexibility and strength
Clear screen ensures optimal visibility in various working conditions
Incorporates four filtering vents to promote airflow and reduce fogging
Certified to Règlement UE 2016/425 and EN 166 safety standards assuring high protection levels
Perfect for use in workshops ensuring safety without compromising on comfort
Designated as consumable acknowledging normal wear while maintaining quality
Related links
- 3M 2000 Safety Glasses Anti-Fog Grey Polycarbonate Lens, Plastic
- uvex Sportstyle Safety Glasses Brown Black Polycarbonate Lens, Plastic
- uvex 91432 Safety Glasses Anti-Fog Clear Plastic
- uvex pheos s Safety Glasses Scratch Resistant Grey Plastic
- uvex pheos s Safety Glasses Scratch Resistant Black Plastic
- uvex pheos guard s Safety Glasses Anti-Mist Plastic
- Active Gear V680 Safety Glasses Scratch Resistant, Clear Polycarbonate Lens
- Avit AV Safety Glasses Tinted, Grey Polycarbonate Lens
