SAM Z Safety Glasses, Anti-Static, Scratch Resistant, UV Protection, Transparent
- RS Stock No.:
- 666-378
- Mfr. Part No.:
- Z-82-34
- Brand:
- SAM
Subtotal (1 unit)*
£56.83
(exc. VAT)
£68.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.83 |
*price indicative
- RS Stock No.:
- 666-378
- Mfr. Part No.:
- Z-82-34
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Lens Colour | Transparent | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Static, Scratch Resistant, UV Protection | |
| Standards/Approvals | NF EN 166 | |
| Series | Z | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Lens Colour Transparent | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Static, Scratch Resistant, UV Protection | ||
Standards/Approvals NF EN 166 | ||
Series Z | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Anti uv safety glasses are designed to deliver exceptional protection while maintaining comfort and style. This product features an ultra-lightweight construction that is both unbreakable and equipped with removable side shells, ensuring versatility in various environments. The transparent oculars are treated to resist scratches and reduce static cling, making them an Ideal choice for professionals who require durability without compromising on visibility. Whether youre working in industrial settings or engaging in outdoor activities, the anti uv safety glasses provide essential eye safety in compliance with NF EN 166 standards.
Ultra light design enhances user comfort during prolonged wear
Unbreakable pattern ensures reliable protection against impacts
Removable side shells offer adaptable protection based on the environment
Scratch-resistant oculars maintain clear visibility over time
Antistatic treatment reduces dust accumulation on lenses
Meets NF EN 166 standard for assurance of quality and safety
Related links
- DeWALT Protector Safety Glasses UV Protection Transparent Polycarbonate Lens, Rubber Tipped
- 3M SecureFit™ 400 Safety Glasses Electric Arc Resistant UV Protection
- Unilite SG-YFG Safety Glasses Anti-Scratch UV Protection Clear, Black
- Bolle Safety WELLINGTON Blue Light Glasses UV Protection Clear, Black
- 3M Tora CCS Safety Glasses Scratch Resistant UV Protection Blue Polycarbonate Lens,
- 3M Virtua AP Safety Glasses Scratch Resistant UV Protection Clear Polycarbonate Lens,
- Bolle Safety WELLINGTON Blue Light Glasses Scratch Resistant Clear, Black
- Bolle Safety WELLINGTON Blue Light Glasses UV Protection Clear Polycarbonate Lens,
