Protector HXSPEC Anti-Mist UV Eye Shield, Clear Polycarbonate Lens, Vented
- RS Stock No.:
- 100-349
- Mfr. Part No.:
- 2005098
- Brand:
- Protector
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-349
- Mfr. Part No.:
- 2005098
- Brand:
- Protector
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protector | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Shield | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| EN166 Eye Protection | B | |
| Series | HXSPEC | |
| Lens Material | Polycarbonate (PC) | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand Protector | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Shield | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
EN166 Eye Protection B | ||
Series HXSPEC | ||
Lens Material Polycarbonate (PC) | ||
Vented Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- 3M 1200E Anti-Mist UV Safety Glasses Vented
- 3M Fuel X2 Anti-Mist UV Safety Glasses Vented
- 3M PELTOR Metaliks Anti-Mist UV Safety Glasses Vented
- JSP Stealth Eye Shield Scratch Resistant Clear Polycarbonate Lens
- JSP Stealth Eye Shield Anti-Mist Amber Polycarbonate Lens
- uvex PHEOS S Anti-Mist UV Safety Glasses Vented
- JSP AFA Eye Shield Clear Polycarbonate Lens Polypropylene
- Bolle UNIVERSAL Anti-Mist UV Safety Glasses Vented
