KRATOS SAFETY Trousers Aluminium

Subtotal (1 unit)*

£28.23

(exc. VAT)

£33.88

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.23

*price indicative

RS Stock No.:
576-709
Mfr. Part No.:
FA5021860
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Gate Opening Size

60mm

Product Type

Trousers

Material

Aluminium

Standards/Approvals

UIAA, EN 362:2004 Class A/T, EN 12275 Class K/T

Tensile Strength

22kN

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY Aluminium Rebar Hook with a 60 mm gate opening, designed for secure attachment to rebar and other structural elements. Lightweight yet strong, it ensures reliable connection and ease of use in construction and industrial applications.

Breaking strength is 23 kN

Conforms to : EN 362:2004 Class T, EN 12275 Class K/T

Related links