Tensator Black & Red Steel Retractable Barrier, 2.3m, Black, Red Tape

Stock information currently inaccessible
RS Stock No.:
392-8894
Mfr. Part No.:
889U-21-S2
Brand:
Tensator
Find similar products by selecting one or more attributes.
Select all

Brand

Tensator

Barrier Type

Retractable Barrier

Tape Length

2.3m

Colour

Black, Red

Material

Steel

Barrier Colour

Red

Tape Colour

Black, Red

Barrier Material

Steel

Barrier Height

970mm

Width

342mm

Depth

2.3 m

Barrier Base Diameter

345

Barrier Width

63.5mm

Height

975 mm

Trade Name

Tensator

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy