Stock information currently inaccessible
- RS Stock No.:
- 174-5980
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Height | 420 mm | |
| Length | 297mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Height 420 mm | ||
Length 297mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Lots of accessories (led panel, board display, wall receiver) can be adapted on our belt stanchions. Moreover we are able to customize any belt with logos and texts using the best printing technologies.
