Rottner Comsafe 43L Hotel Safe

Stock information currently inaccessible
RS Stock No.:
775-7706
Mfr. Part No.:
T04462
Brand:
Rottner Comsafe
Find similar products by selecting one or more attributes.
Select all

Brand

Rottner Comsafe

Type

Hotel

Capacity

43L

Fireproof

Yes

Lock Type

Electronic

Colour

Anthracite

Height

300 mm

Width

435mm

Depth

400 mm

Weight

17kg

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Pick your feature


This single walled T04462 model with capacity of 43L (litres) hotel safe benefits from:


• Made of high quality steel
• Body: 2mm
• Door leaf: 4mm
• With mechanical emergency opening – keys are duplicated
• Battery operated: 1.5V Battery required which you can buy here 749-2623
• Simple operation due to large and easily operated keyboard
• Fire resistant seal in door
• Standard drill-holes at the back (anchoring is recommended)
• Fitting bolts are supplied
• Comes in black colour
• Exterior Dimensions (H x W x D): 300 mm x 430 mm x 420 mm
• Interior Dimensions (H x W x D): 295 mm x 425 mm x 340 mm
• Available in other size 775-7703

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy