Subtotal (1 unit)*
£35.37
(exc. VAT)
£42.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £35.37 |
*price indicative
- RS Stock No.:
- 183-7319
- Mfr. Part No.:
- 2017FE
- Brand:
- First Alert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | First Alert | |
| Capacity | 5.5L | |
| Water Resistant | Yes | |
| Fireproof | Yes | |
| Fire Protection Time | 30min | |
| Alarm | Yes | |
| Height | 152 mm | |
| Width | 405mm | |
| Depth | 320 mm | |
| Weight | 8.6kg | |
| Select all | ||
|---|---|---|
Brand First Alert | ||
Capacity 5.5L | ||
Water Resistant Yes | ||
Fireproof Yes | ||
Fire Protection Time 30min | ||
Alarm Yes | ||
Height 152 mm | ||
Width 405mm | ||
Depth 320 mm | ||
Weight 8.6kg | ||
RoHS Status: Not Applicable
The First Alert 2017FE protects your valuable documents and digital media against fire and water damage.The fire proof box features a key lock and a carry handle for ease of transportation.
Compact fire and water proof box
Fire protection: 30 minutes up to 840 °C
Water protection: up to 8 hours
Suitability: A4 documents and digital media (USBs, CDs and DVDs)
Fitted with key lock and supplied with two keys
Features a handy carry handle
Internal Dimensions (HxWxD): 73x336x218mm
External Dimensions (HxWxD): 152x405x320mm
Capacity 5.5 litres
Fire protection: 30 minutes up to 840 °C
Water protection: up to 8 hours
Suitability: A4 documents and digital media (USBs, CDs and DVDs)
Fitted with key lock and supplied with two keys
Features a handy carry handle
Internal Dimensions (HxWxD): 73x336x218mm
External Dimensions (HxWxD): 152x405x320mm
Capacity 5.5 litres