RS PRO Vinyl Green/White Safe Conditions Sign, Emergency Stop, English

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 5

£4.83

(exc. VAT)

£5.80

(inc. VAT)

RS Stock No.:
917-5428
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Text Message

Emergency Stop

Text Language

English

Sign Description

Emergency Stop

Self-Adhesive

Yes

Material

Vinyl

Colour

Green/White

Quantity Per Package

5

Height

55 mm

Width

75mm

Sign or Label

Label

COO (Country of Origin):
IN

RS Pro Vinyl Warning Signs


RS Pro vinyl self adhesive warning signs, meeting standards ISO 7010. The signs are bold lettering with various backgrounds including warning text and images.

FEATURES and BENEFITS:
Material – vinyl
Coloured background – warning messages in bold colours and lettering
Various warning messages available
Various sizes available
Self adhesive

Standards

ISO 7010