FIMM 200 kg Cylinder Truck, 200 kg Load, 430 mm, 220 mm

Subtotal (1 unit)*

£267.75

(exc. VAT)

£321.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.75

*price indicative

RS Stock No.:
930-342
Mfr. Part No.:
810007946
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Cylinder Truck

Load Capacity

200kg

Wheel Diameter

160mm

Foldable

No

Weight Class

200 kg

Overall Height

1.29m

Tyre Material

Rubber

Load Plate Depth

220mm

Load Plate Width

430mm

Load Plate Type

Open

Overall Width

480mm

Standards/Approvals

No

Overall Depth

430mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM bottle barrow is designed for safe and efficient transportation of liquids, accommodating up to three bottles with varying height settings.

Two heights of bottle positioner set at 415 mm and 970 mm provide versatility

Fast chain securing system with a karabiner ensures reliability

Star wheels enhance mobility across kerbstones and stairs

Robust construction with reinforced plastic body and die stamped veined steel securing stars

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy