UltraEverDry Clear 1 L Can Rust & Corrosion Inhibitor
- RS Stock No.:
- 805-2507
- Mfr. Part No.:
- 35809-1l
- Brand:
- UltraEverDry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-2507
- Mfr. Part No.:
- 35809-1l
- Brand:
- UltraEverDry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UltraEverDry | |
| Package Size | 1 L | |
| Package Type | Can | |
| Application | Boat, Bolts, Brick, Buildings, Components, Concrete, Electronics, Equipment, Fall Protection, Footware, Hardware, Machinery, Marina, Motor, Nuts, Paper Mill, Pulp Mill, Railing, Rig, Shipyard, Stairs, Structures, Tools, Vehicle, Walkway | |
| Colour | Clear | |
| Maximum Operating Temperature | +149°C | |
| Minimum Operating Temperature | -34°C | |
| Select all | ||
|---|---|---|
Brand UltraEverDry | ||
Package Size 1 L | ||
Package Type Can | ||
Application Boat, Bolts, Brick, Buildings, Components, Concrete, Electronics, Equipment, Fall Protection, Footware, Hardware, Machinery, Marina, Motor, Nuts, Paper Mill, Pulp Mill, Railing, Rig, Shipyard, Stairs, Structures, Tools, Vehicle, Walkway | ||
Colour Clear | ||
Maximum Operating Temperature +149°C | ||
Minimum Operating Temperature -34°C | ||
RoHS Status: Not Applicable
