- RS Stock No.:
- 805-2494
- Mfr. Part No.:
- 35809-250ml
- Brand:
- UltraEverDry
- RS Stock No.:
- 805-2494
- Mfr. Part No.:
- 35809-250ml
- Brand:
- UltraEverDry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Ultra-Ever Dry Top Coat
This revolutionary Ultra-Ever Dry™ Top Coat from Tap France is a superhydrophobic spray (water) and oleophobic (hydrocarbon) coating treatment that uses nanotechnology to repel most water-based (and some oil-based) liquids.
Products can fail for a number of reasons, but water/moisture, oil and dirt contamination can cause products to fail much more quickly. Ultra Ever Drys superhydrophobic coating can extend product life significantly; for example, use on electric motors will prevent build-up of moisture on windings, coat nuts and bolts, therefore protecting these against future corrosion.
Please note: Ultra-Ever Dry™ is a two-part system. Both parts (base and top coat) must be applied for the product to be effective.
This Ultra-Ever Dry™ Top Coat should be applied using an air-powered sprayer. The base coat bonds to most materials and acts as the primer, providing a consistent material for the top coat (sold separately) to bond to. The top coat then interacts with the base coat to self-assemble the surface creating high points that cause droplets to touch just a small percentage of the coating, enabling water to run cleanly off the surface.
Products can fail for a number of reasons, but water/moisture, oil and dirt contamination can cause products to fail much more quickly. Ultra Ever Drys superhydrophobic coating can extend product life significantly; for example, use on electric motors will prevent build-up of moisture on windings, coat nuts and bolts, therefore protecting these against future corrosion.
Please note: Ultra-Ever Dry™ is a two-part system. Both parts (base and top coat) must be applied for the product to be effective.
This Ultra-Ever Dry™ Top Coat should be applied using an air-powered sprayer. The base coat bonds to most materials and acts as the primer, providing a consistent material for the top coat (sold separately) to bond to. The top coat then interacts with the base coat to self-assemble the surface creating high points that cause droplets to touch just a small percentage of the coating, enabling water to run cleanly off the surface.
Protection types:
Anti-wetting – the coatings superhydrophobic formula keeps objects dry. Water is easily repelled.
Anti-contamination – bacteria or radiation that can be found in water and other liquids never actually make contact with the surface of the product – just the Ultra-Ever Dry™ Coating – so contamination is greatly reduced or eliminated leaving the surface easy to decontaminate if necessary.
Anti-corrosion – as well as repelling water, the superhydrophobic coating repels saltwater and aqueous acids and bases for enhanced corrosion protection.
Anti-icing – due to the superhydrophobic properties of Ultra Ever Dry, coated materials remain completely dry which stops the formation of ice altogether – or in the case of frost, makes removal significantly easier.
Life-extending – keeps products and component parts dry, free from corrosion, free from ice, clean and uncontaminated.
Self-cleaning – products coated with Ultra-Ever Dry repel dirt and water remaining clean and virtually bacteria-free.
Anti-contamination – bacteria or radiation that can be found in water and other liquids never actually make contact with the surface of the product – just the Ultra-Ever Dry™ Coating – so contamination is greatly reduced or eliminated leaving the surface easy to decontaminate if necessary.
Anti-corrosion – as well as repelling water, the superhydrophobic coating repels saltwater and aqueous acids and bases for enhanced corrosion protection.
Anti-icing – due to the superhydrophobic properties of Ultra Ever Dry, coated materials remain completely dry which stops the formation of ice altogether – or in the case of frost, makes removal significantly easier.
Life-extending – keeps products and component parts dry, free from corrosion, free from ice, clean and uncontaminated.
Self-cleaning – products coated with Ultra-Ever Dry repel dirt and water remaining clean and virtually bacteria-free.
Applications:
Tools
Motors
Electronics
Footwear
Marinas
Vehicles and equipment
Machinery and components
Boats and shipyards
Structures and buildings
Paper and pulp mills
Rigs and walkways
Stairs and railings
Concrete and brick
Nuts, bolts and hardware
Motors
Electronics
Footwear
Marinas
Vehicles and equipment
Machinery and components
Boats and shipyards
Structures and buildings
Paper and pulp mills
Rigs and walkways
Stairs and railings
Concrete and brick
Nuts, bolts and hardware
Water Repellent Coating
Specifications
Attribute | Value |
---|---|
Package Size | 250 ml |
Package Type | Can |
Application | Boat, Bolts, Brick, Buildings, Components, Concrete, Electronics, Equipment, Fall Protection, Footware, Hardware, Machinery, Marina, Motor, Nuts, Paper Mill, Pulp Mill, Railing, Rig, Shipyard, Stairs, Structures, Tools, Vehicle, Walkway |
Colour | Clear |
Maximum Operating Temperature | +149°C |
Minimum Operating Temperature | -34°C |