Jenolite Pink 500 g Bottle Jenolite Rust & Corrosion Inhibitor
- RS Stock No.:
- 173-6398
- Mfr. Part No.:
- 83384
- Brand:
- Jenolite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6398
- Mfr. Part No.:
- 83384
- Brand:
- Jenolite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jenolite | |
| Package Size | 500 g | |
| Package Type | Bottle | |
| Colour | Pink | |
| Trade Name | Jenolite | |
| Select all | ||
|---|---|---|
Brand Jenolite | ||
Package Size 500 g | ||
Package Type Bottle | ||
Colour Pink | ||
Trade Name Jenolite | ||
This is a free-flowing liquid rust removal product that can be applied by spray, brush or immersion. The non-drip paste formula wont run so its ideal for use on vertical surfaces or in places where you want to protect the surrounding paintwork. Excellent for treating a variety of products including boat and yacht keels, caravan sub frames and garden gates – particularly wrought iron sections. The 1kg of liquid rust remover gives approximately 8 square metres of coverage. It works well for tight recessed areas, box sections and tubular components.
Approximate coverage: 4 square metres per bottle.
Ideal for immersing small parts.
Easy to apply, no need to rinse off, just wipe away.
Gives visible results.
Forms a dependable surface for priming and painting.
Re-paintable within 1 hour
Ideal for immersing small parts.
Easy to apply, no need to rinse off, just wipe away.
Gives visible results.
Forms a dependable surface for priming and painting.
Re-paintable within 1 hour
