Starrett 300mm Steel Imperial, Metric Ruler, With UKAS Calibration
- RS Stock No.:
- 450-1406
- Brand:
- Starrett
Stock information currently inaccessible
- RS Stock No.:
- 450-1406
- Brand:
- Starrett
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Length | 300mm | |
| Imperial or Metric | Imperial, Metric | |
| Material | Steel | |
| Width | 25mm | |
| Finish | Satin Chrome | |
| Flexible | No | |
| Folding | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Length 300mm | ||
Imperial or Metric Imperial, Metric | ||
Material Steel | ||
Width 25mm | ||
Finish Satin Chrome | ||
Flexible No | ||
Folding No | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
