Stanley Steel Rule, With UKAS Calibration
- RS Stock No.:
- 450-1361
- Mfr. Part No.:
- 0-35-406
- Brand:
- Stanley
Stock information currently inaccessible
- RS Stock No.:
- 450-1361
- Mfr. Part No.:
- 0-35-406
- Brand:
- Stanley
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Steel | |
| Width | 25mm | |
| Finish | Satin Chrome | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Steel | ||
Width 25mm | ||
Finish Satin Chrome | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Stanley 1 m, 39in Steel Rule
- Stanley Steel Rule
- Stanley 33 cm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 18 cm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 600 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 600mm Steel Rule
- Stanley 12.5 cm Plastic Rustless Steel Rule
- Stanley 2 cm Plastic Metric Ruler Imperial/Metric


