Subtotal (1 unit)*
£34.31
(exc. VAT)
£41.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £34.31 |
*price indicative
- RS Stock No.:
- 221-3329
- Mfr. Part No.:
- 773
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Length | 2m | |
| Imperial or Metric | Metric | |
| Material | Aluminium | |
| Width | 14mm | |
| Flexible | No | |
| Folding | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Length 2m | ||
Imperial or Metric Metric | ||
Material Aluminium | ||
Width 14mm | ||
Flexible No | ||
Folding Yes | ||
RoHS Status: Not Applicable
The SAM double folding aluminium ruler has unfolded length of 2 m.
Brass axle and springs
Flexible and robust articulation
Flexible and robust articulation
