Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.85
(exc. VAT)
£7.02
(inc. VAT)
- RS Stock No.:
- 111-5876
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 300mm | |
| Imperial or Metric | Imperial, Metric | |
| Material | Steel | |
| Width | 25mm | |
| Finish | Satin Chrome | |
| Folding | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 300mm | ||
Imperial or Metric Imperial, Metric | ||
Material Steel | ||
Width 25mm | ||
Finish Satin Chrome | ||
Folding No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

