SAM 1 m Stainless Steel Ruler Metric, UKAS

Subtotal (1 unit)*

£82.79

(exc. VAT)

£99.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.79

*price indicative

RS Stock No.:
890-030
Mfr. Part No.:
781-10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Length

1m

Product Type

Ruler

Unit of Measure

Metric

Material

Stainless Steel

Width

20mm

Finish

Satin

Flexible

Yes

Folding

No

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM OUTILLAGE flexible rules MADE up of steel. It has 1000 mm length.

Anti-reflective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy