RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, NPT 1/4, +850°C Max
- RS Stock No.:
- 174-7527
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£184.70
(exc. VAT)
£221.64
(inc. VAT)
- RS Stock No.:
- 174-7527
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sensor Type | PT100 | |
Probe Length | 150mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -200°C | |
Maximum Temperature Sensed | +850°C | |
Termination Type | Connection Head | |
Probe Material | Stainless Steel | |
Process Connection | NPT 1/4 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +850°C | ||
Termination Type Connection Head | ||
Probe Material Stainless Steel | ||
Process Connection NPT 1/4 | ||
- COO (Country of Origin):
- GB
These temperature probe assemblies are all constructed using a stainless steel sheath containing either a J or K type thermocouple or a P100 RTD sensor element. The aluminium head contains a programmable 4-20mA transmitter which, although pre-programmed for the standard temperature range of the sensor can be changed by the user so that the 4-20mA output corresponds to any temperature range within the sensors' capabilities. A wide range of accessories can be chosen, from plastic and metal cable glands to compression fittings and stainless steel pockets (not supplied).
K or J Type Thermocouples or PT100 RTD Sensors
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread