RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, G1/4, +850°C Max
- RS Stock No.:
- 174-7512
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-7512
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sensor Type | PT100 | |
Probe Length | 150mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -200°C | |
Maximum Temperature Sensed | +850°C | |
Termination Type | Connection Head | |
Probe Material | Stainless Steel | |
Process Connection | G1/4 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +850°C | ||
Termination Type Connection Head | ||
Probe Material Stainless Steel | ||
Process Connection G1/4 | ||
- COO (Country of Origin):
- GB
These temperature probe assemblies are all constructed using a stainless steel sheath containing either a J or K type thermocouple or a P100 RTD sensor element. The aluminium head contains a programmable 4-20mA transmitter which, although pre-programmed for the standard temperature range of the sensor can be changed by the user so that the 4-20mA output corresponds to any temperature range within the sensors' capabilities. A wide range of accessories can be chosen, from plastic and metal cable glands to compression fittings and stainless steel pockets (not supplied).
K or J Type Thermocouples or PT100 RTD Sensors
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread