TE Connectivity PT1000 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, ±0.1 °C +200°C Max
- RS Stock No.:
- 100-5983
- Mfr. Part No.:
- NB-PTCO-153
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 100-5983
- Mfr. Part No.:
- NB-PTCO-153
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | PT1000 | |
| Probe Length | 4mm | |
| Probe Diameter | 1.2mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +200°C | |
| Termination Type | Solder | |
| Process Connection | Chip | |
| Accuracy | ±0.1 °C | |
| Response Time | 0.2 (Water) s, 10 (Air) s | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type PT1000 | ||
Probe Length 4mm | ||
Probe Diameter 1.2mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Solder | ||
Process Connection Chip | ||
Accuracy ±0.1 °C | ||
Response Time 0.2 (Water) s, 10 (Air) s | ||
PTF Family - PT1000
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability
Global interchangeability
