Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£238.25
(exc. VAT)
£285.90
(inc. VAT)
- RS Stock No.:
- 883-8544
- Mfr. Part No.:
- DIR-880L
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Wireless Connectivity | WiFi | |
| Model | DIR-880L | |
| WiFi Rating | AC1900 | |
| WiFi Standard | IEEE 802.3, IEEE 802.3u | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WEP, WPA, WPA2-PSK | |
| Dimensions | 246.9 x 190.5 x 47.2mm | |
| Weight | 680g | |
| Depth | 190.5mm | |
| Width | 246.9mm | |
| Height | 47.2mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Wireless Connectivity WiFi | ||
Model DIR-880L | ||
WiFi Rating AC1900 | ||
WiFi Standard IEEE 802.3, IEEE 802.3u | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WEP, WPA, WPA2-PSK | ||
Dimensions 246.9 x 190.5 x 47.2mm | ||
Weight 680g | ||
Depth 190.5mm | ||
Width 246.9mm | ||
Height 47.2mm | ||
