Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-0205
- Mfr. Part No.:
- DSL-2680/UK
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Network Speed | 10/100Mbit/s | |
| Wireless Data Rate | Up to 150Mbit/s | |
| WiFi Standard | 802.11b, 802.11g, 802.11n | |
| WiFi Band | 2.4 → 2.484GHz | |
| Number of LAN Ports | 2 | |
| Security Protocols | WEP, WPA, WPA2 | |
| Dimensions | 147.5 x 113 x 32mm | |
| Depth | 147.5mm | |
| Width | 113mm | |
| Height | 32mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Network Speed 10/100Mbit/s | ||
Wireless Data Rate Up to 150Mbit/s | ||
WiFi Standard 802.11b, 802.11g, 802.11n | ||
WiFi Band 2.4 → 2.484GHz | ||
Number of LAN Ports 2 | ||
Security Protocols WEP, WPA, WPA2 | ||
Dimensions 147.5 x 113 x 32mm | ||
Depth 147.5mm | ||
Width 113mm | ||
Height 32mm | ||
- COO (Country of Origin):
- TW
DSL-2680 Wireless N150 ADSL2+ Home Router
D-Links Wireless N 150 ADSL2+ Modem Router (DSL-2680) is the ideal Internet gateway for ADSL subscribers with basic Internet requirements. The DSL-2680 connects directly into the phone line to provide up to 24 Mbps download speed. The embedded Wireless N 150 technology with up to 150 Mbps makes it suitable for light Internet usage like browsing, emailing, banking and shopping
Interfaces:
RJ-11 ADSL port
RJ-45 10/100BASE-TX Ethernet ports with auto MDI/MDIX
Built-in Wireless N 150
Factory reset button
WPS button
Power on/off switch
UK Plug
Dimensions (L X W X H) 147.5 x 113 x 32mm
Built-in NAT firewall
Wireless LAN
Power input: 12Vdc 0.5 A external power adapter
RJ-11 ADSL port
RJ-45 10/100BASE-TX Ethernet ports with auto MDI/MDIX
Built-in Wireless N 150
Factory reset button
WPS button
Power on/off switch
UK Plug
Dimensions (L X W X H) 147.5 x 113 x 32mm
Built-in NAT firewall
Wireless LAN
Power input: 12Vdc 0.5 A external power adapter
D-Link Wireless
