Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-6735
- Mfr. Part No.:
- 21.18.1760
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Network Speed | 10/100Mbit/s | |
| WiFi Standard | 802.3, 802.11b, 802.11g, 802.11n, 802.3u | |
| Wireless Data Rate | 300Mbit/s | |
| WiFi Band | 2.4GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WPA, WPA2-PSK | |
| Dimensions | 192 x 115 x 29mm | |
| Depth | 115mm | |
| Width | 192mm | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Network Speed 10/100Mbit/s | ||
WiFi Standard 802.3, 802.11b, 802.11g, 802.11n, 802.3u | ||
Wireless Data Rate 300Mbit/s | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WPA, WPA2-PSK | ||
Dimensions 192 x 115 x 29mm | ||
Depth 115mm | ||
Width 192mm | ||
Height 29mm | ||
- COO (Country of Origin):
- CN
ROLINE W-LAN Broadband Router,11b/g/n,300 Mbit/s
One RJ-45 port for connection of a DSL modem, four wired LAN ports (10/100Mbit/s) and one W-LAN port (10/100Mbit/s)
Complies with 2.4GHz 802.11n Draft 2.0 and backwards compatible with IEEE 802.11g/b standards
Supports 64/128-bit WEP encryption and WPA-PSK, WPA2-PSK Security
Supports WMM function
Obtain WAN IP by PPPoE/Static IP/PPTP/DHCP
Virtual Server and DMZ function
3dBi dipole antenna
Complies with 2.4GHz 802.11n Draft 2.0 and backwards compatible with IEEE 802.11g/b standards
Supports 64/128-bit WEP encryption and WPA-PSK, WPA2-PSK Security
Supports WMM function
Obtain WAN IP by PPPoE/Static IP/PPTP/DHCP
Virtual Server and DMZ function
3dBi dipole antenna
