Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 760-4053
- Mfr. Part No.:
- DSR-500N
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | D-Link | |
Network Speed | 10/100/1000Mbit/s | |
WiFi Standard | 802.11b, 802.11g, 802.11n | |
WiFi Band | 2.4GHz | |
Number of LAN Ports | 4 | |
Security Protocols | WEP, WPA2-EAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPS | |
Dimensions | 44 x 180 x 280mm | |
Depth | 280mm | |
Width | 180mm | |
Height | 44mm | |
Select all | ||
---|---|---|
Brand D-Link | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11b, 802.11g, 802.11n | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WEP, WPA2-EAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPS | ||
Dimensions 44 x 180 x 280mm | ||
Depth 280mm | ||
Width 180mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
Unified Services Routers
D-Link Unified Services Routers offer secure, high performance networking solutions to address the growing needs of businesses. The integrated high-speed IEEE 802.11n and 3G1 wireless technologies offer comparable performance to traditional wired networks, but with fewer limitations.
Powerful VPN Engine
IP Security (IPSec)
Point-to-Point Tunneling Protocol (PPTP)
Layer 2 Tunneling Protocol (L2TP)
Secure Sockets Layer (SSL)
D-Link Green
Internal Power Supply (12Vdc, 2.5A)
Max. power consumption: 12.6 W
Operating Temperature: 0 to +40 °C
Storage Temperature: -20° to +70 °C
Operating Humidity: 5% to 95% non-condensing
EMI: FCC Class B, CE Class B, C-Tick
Safety: cUL, LVD (EN60950-1)
IP Security (IPSec)
Point-to-Point Tunneling Protocol (PPTP)
Layer 2 Tunneling Protocol (L2TP)
Secure Sockets Layer (SSL)
D-Link Green
Internal Power Supply (12Vdc, 2.5A)
Max. power consumption: 12.6 W
Operating Temperature: 0 to +40 °C
Storage Temperature: -20° to +70 °C
Operating Humidity: 5% to 95% non-condensing
EMI: FCC Class B, CE Class B, C-Tick
Safety: cUL, LVD (EN60950-1)
D-Link Wireless