Netgear Wireless Router

Subtotal (1 unit)*

£35.41

(exc. VAT)

£42.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£35.41

*price indicative

RS Stock No.:
720-3146
Mfr. Part No.:
DGN1000-100PES
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

WiFi Standard

802.11b, 802.11g, 802.11n

Wireless Data Rate

150Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

4

Security Protocols

WEP, WPA, WPA2-PSK

Dimensions

186 x 135 x 60mm

Weight

270.8g

Depth

135mm

Width

186mm

Height

60mm

COO (Country of Origin):
CH


Netgear Routers