Netgear, 1 Ports

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
712-2665
Mfr. Part No.:
XAV2001-100PES
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Dimensions

86 x 67 x 40mm

Weight

130g

Depth

67mm

Width

86mm

Height

40mm


Netgear Powerline