Consists of an XE102 Wall-Plugged Ethernet Bridge and a WGX102 54 Mbps Wireless Range Extender. The XE102 connects to your existing router, while the WGX102 can then be plugged into any existing electrical outlet, and create an area of wireless access.
Supplied with
resource CD, ethernet cable, installation guide, warranty/support information card.
Attribute
Value
Dimensions
220 x 166 x 75mm
Weight
907.2g
Depth
166mm
Width
220mm
Height
75mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.