Toyozumi TL-WR802N
- RS Stock No.:
- 287-2550
- Distrelec Article No.:
- 300-20-386
- Mfr. Part No.:
- TL-WR802N
- Brand:
- Toyozumi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2550
- Distrelec Article No.:
- 300-20-386
- Mfr. Part No.:
- TL-WR802N
- Brand:
- Toyozumi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyozumi | |
| Router Type | WiFi Router | |
| Model | TL-WR802N | |
| WiFi Standard | 802.11 b/g/n | |
| WiFi Band | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Toyozumi | ||
Router Type WiFi Router | ||
Model TL-WR802N | ||
WiFi Standard 802.11 b/g/n | ||
WiFi Band 2.4GHz | ||
- COO (Country of Origin):
- CN
The Wi Fi Nano router is ideal for use on the go and turns a wired internet access into a Wi Fi hotspot for multiple devices in the blink of an eye. Thanks to its compact size, it fits perfectly into any handbag or pocket. With a speed of 300 Mbps it is powerful enough to handle the most common Internet applications. Wi Fi speed up to 300 Mbps, ideal for video streaming and online gaming.
Compact design
WIFI security encryption
Easy setup in just a few minutes
Multiple operating modes
WIFI security encryption
Easy setup in just a few minutes
Multiple operating modes