Robustel R3000 4G, WiFi, 2 Ports
- RS Stock No.:
- 193-5611
- Mfr. Part No.:
- R3000-4L
- Brand:
- Robustel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-5611
- Mfr. Part No.:
- R3000-4L
- Brand:
- Robustel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Robustel | |
Router Type | WiFi Router | |
Model | R3000 | |
Wireless Connectivity | 4G, WiFi | |
Network Speed | 10/100Mbit/s | |
Wireless Data Rate | 150Mbit/s | |
WiFi Band | 2.4 GHz, 5GHz | |
Number of LAN Ports | 2 | |
Dimensions | 125 x 104 x 43.5mm | |
Weight | 570g | |
Depth | 104mm | |
Width | 125mm | |
Height | 43.5mm | |
Select all | ||
---|---|---|
Brand Robustel | ||
Router Type WiFi Router | ||
Model R3000 | ||
Wireless Connectivity 4G, WiFi | ||
Network Speed 10/100Mbit/s | ||
Wireless Data Rate 150Mbit/s | ||
WiFi Band 2.4 GHz, 5GHz | ||
Number of LAN Ports 2 | ||
Dimensions 125 x 104 x 43.5mm | ||
Weight 570g | ||
Depth 104mm | ||
Width 125mm | ||
Height 43.5mm | ||
- COO (Country of Origin):
- CN
The Robustel Industrial Dual SIM Cellular VPN Router (R3000) is a rugged cellular router offering state-of-the-art mobile connectivity for machine to machine (M2M) applications.
The feature Link Manager supporting WWAN1, WWAN2, Ethernet WAN,WLAN WAN link backup and ICMP detection
The option Backup Mode supporting cold,warm and load balancing
RobustOS + SDK + App
IPsec/OpenVPN/GRE/L2TP/PPTP/DMVPN
Management and maintenance via Web/CLI/SNMP/RCMS
Robust industrial design (9 to 60V DC,desktop or wall mounting or DIN rail mounting)
The option Backup Mode supporting cold,warm and load balancing
RobustOS + SDK + App
IPsec/OpenVPN/GRE/L2TP/PPTP/DMVPN
Management and maintenance via Web/CLI/SNMP/RCMS
Robust industrial design (9 to 60V DC,desktop or wall mounting or DIN rail mounting)