Insys Microelectronics, 5 Ports
- RS Stock No.:
- 174-7930
- Mfr. Part No.:
- 10019400
- Brand:
- Insys Microelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7930
- Mfr. Part No.:
- 10019400
- Brand:
- Insys Microelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insys Microelectronics | |
| Dimensions | 54 x 88 x 117mm | |
| Depth | 88mm | |
| Width | 54mm | |
| Height | 117mm | |
| Select all | ||
|---|---|---|
Brand Insys Microelectronics | ||
Dimensions 54 x 88 x 117mm | ||
Depth 88mm | ||
Width 54mm | ||
Height 117mm | ||
- COO (Country of Origin):
- DE
Insys Microelectronics Router
The Insys Microelectronics industrial cellular router is a 4-port switch device with a transmission rate of 10/100 Mbits/s. It is a professional router of the new MRO series. It has an RS232 interface, as well as digital inputs and outputs, are available. With an integrated ICOM SmartBox, a Linux environment based on LXC technology, this router provides an operating system-independent platform. Its characterises include high system stability, longevity and consistent user guidance.
Features and Benefits
Dynamic routing
Dual APN: Traffic division across 2 APNs
5 number of ports
Several VPN tunnels can be used in parallel
Segmentation in several local IP networks
Integrated Linux programming environment
Flexible administration with the profile manager
Extended event-based control
Access control via user roles
PPPoE for external ADSL modem
Quickstart for ICOM connectivity suite – VPN
DIN rail mounting
Operating temperature is between -30°C and 70°C
The supply voltage is between 12VDC and 24VDC
Dual APN: Traffic division across 2 APNs
5 number of ports
Several VPN tunnels can be used in parallel
Segmentation in several local IP networks
Integrated Linux programming environment
Flexible administration with the profile manager
Extended event-based control
Access control via user roles
PPPoE for external ADSL modem
Quickstart for ICOM connectivity suite – VPN
DIN rail mounting
Operating temperature is between -30°C and 70°C
The supply voltage is between 12VDC and 24VDC
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
