Insys Microelectronics, 7 Ports
- RS Stock No.:
- 174-7927
- Mfr. Part No.:
- 10020727
- Brand:
- Insys Microelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-7927
- Mfr. Part No.:
- 10020727
- Brand:
- Insys Microelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insys Microelectronics | |
| Dimensions | 105 x 41.5 x 90mm | |
| Depth | 41.5mm | |
| Width | 105mm | |
| Height | 90mm | |
Select all | ||
|---|---|---|
Brand Insys Microelectronics | ||
Dimensions 105 x 41.5 x 90mm | ||
Depth 41.5mm | ||
Width 105mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The SCR router series are IoT gateways of the special kind. They provide latest technology in a compact, flexible mountable housing. The SCR series is available in 4G and LAN versions, both optionally as I/O variant. Users can connect both, IP-based and serial devices, to this Smart Device locally. This allows to transform elder existing plants in modern IT environments with a retrofit. The two mounting directions make an SCR suitable for both, a switch cabinet in industrial environments and flat building connection boxes.
LAN and 4G version
I/O variants for each version Available
Compact, flat housing
Installation in distribution boxes and switch cabinets
Wall and DIN rail mounting
Interfaces for IP-capable and serial devices
Stateful firewall also in VPN tunnel
Strengthened operating system
Integrated Linux environment for edge computing
PPPoE for external ADSL modem
Quick start for icom Connectivity Suite - VPN
I/O variants for each version Available
Compact, flat housing
Installation in distribution boxes and switch cabinets
Wall and DIN rail mounting
Interfaces for IP-capable and serial devices
Stateful firewall also in VPN tunnel
Strengthened operating system
Integrated Linux environment for edge computing
PPPoE for external ADSL modem
Quick start for icom Connectivity Suite - VPN
