Insys Microelectronics, 5 Ports
- RS Stock No.:
- 174-7918
- Mfr. Part No.:
- 10019437(Annex J/B)
- Brand:
- Insys Microelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-7918
- Mfr. Part No.:
- 10019437(Annex J/B)
- Brand:
- Insys Microelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insys Microelectronics | |
| Dimensions | 82 x 88 x 117mm | |
| Depth | 88mm | |
| Width | 82mm | |
| Height | 117mm | |
Select all | ||
|---|---|---|
Brand Insys Microelectronics | ||
Dimensions 82 x 88 x 117mm | ||
Depth 88mm | ||
Width 82mm | ||
Height 117mm | ||
- COO (Country of Origin):
- DE
Insys Microelectronics Industrial Router
The Insys Microelectronics DIN rail mount industrial router is a new age router with 5 Ethernet ports and 1 free MRcard slot. The MRX3 DSL router provides the necessary scope for developing future and investment proof and adjust them if required. It has an RJ45 connection type and transmission speed is 10/100Mbps. An integrated Linux programming environment: based on LXC technology allows executing programs and scripts on an MRX in the so-called Icom SmartBox.
Features and Benefits
• Access control via user roles
• Dual APN: traffic division across 2 APNs
• Dynamic routing
• Extended event-based control
• Flexible administration with profile manager
• High performance for broadband networks and high VPN data rate
• Operating temperature range between -30°C and 75°C
• PPPoE for external ADSL modem
• Quick start for icom connectivity suite -VPN
• Segmentation in several local IP networks
• Several VPN tunnels can be used in parallel
• Stateful ffirewall also in VPN tunnels
• Dual APN: traffic division across 2 APNs
• Dynamic routing
• Extended event-based control
• Flexible administration with profile manager
• High performance for broadband networks and high VPN data rate
• Operating temperature range between -30°C and 75°C
• PPPoE for external ADSL modem
• Quick start for icom connectivity suite -VPN
• Segmentation in several local IP networks
• Several VPN tunnels can be used in parallel
• Stateful ffirewall also in VPN tunnels
Applications
• Network industry
• Traffic signal and monitoring
• Automobile
• Remote PLC
• Transport and logistics
• Security
• Healthcare
• Traffic signal and monitoring
• Automobile
• Remote PLC
• Transport and logistics
• Security
• Healthcare
Certifications
• IP30 rated
• IP40 rated
• CE certified
• FCC Part 15 class B
• IC
• EN 55032 Class B
• EN 61000-6-2
• EN 55024
• IEC 60950
• EN 62368
• EN 61131-2
• EN 60068-2-6
• EN 60068-2-27
• EN 60068-2-1
• EN 60068-2-2
• EN 60068-2-14
• EN 60068-30
• IP40 rated
• CE certified
• FCC Part 15 class B
• IC
• EN 55032 Class B
• EN 61000-6-2
• EN 55024
• IEC 60950
• EN 62368
• EN 61131-2
• EN 60068-2-6
• EN 60068-2-27
• EN 60068-2-1
• EN 60068-2-2
• EN 60068-2-14
• EN 60068-30
