Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-3102
- Mfr. Part No.:
- BR-6428NSV4
- Brand:
- Edimax
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Wireless Connectivity | WiFi | |
| Model | BR-6428nS V4 | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Rating | N300 | |
| WiFi Standard | 802.11b, 802.11g, 802.11n | |
| Wireless Data Rate | 54Mbit/s | |
| Number of LAN Ports | 4 | |
| Dimensions | 190 x 162 x 42mm | |
| Weight | 245g | |
| Depth | 190mm | |
| Width | 162mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Wireless Connectivity WiFi | ||
Model BR-6428nS V4 | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Rating N300 | ||
WiFi Standard 802.11b, 802.11g, 802.11n | ||
Wireless Data Rate 54Mbit/s | ||
Number of LAN Ports 4 | ||
Dimensions 190 x 162 x 42mm | ||
Weight 245g | ||
Depth 190mm | ||
Width 162mm | ||
Height 42mm | ||
- COO (Country of Origin):
- CN
